
TE Connectivity DR-25-1/4-0-NM-SP technical specifications.
| Color | Black |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Spool |
| Series | Thermofit DR-25 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DR-25-1/4-0-NM-SP to view detailed technical specifications.
No datasheet is available for this part.
