TE Connectivity DR-25-3/4-0-RSU-5M technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | ELASTOMER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DR-25-3/4-0-RSU-5M to view detailed technical specifications.
No datasheet is available for this part.