
Medium automotive heat shrink tubing, made from ELASTOMER and Polyolefin, features a 19mm inside diameter and 200-foot length on a spool. This black, straight-oriented tubing is VDE approved and compatible with high temperatures, operating from -150°C to -75°C. The elastomer body material ensures durability in demanding applications.
TE Connectivity DR-25-3/4-0-SP technical specifications.
| Approvals | VDE |
| Body Material | ELASTOMER |
| Color | Black |
| Halogen Free | Not Halogen Free |
| High Temperature Compatible | Yes |
| Inside Diameter | 19mm |
| Length | 200foot |
| Material | ELASTOMER, Polyolefin |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -75°C |
| Orientation | Straight |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | DR-25 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DR-25-3/4-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
