
Heat shrink tubing, DR-25 series, made from elastomer and polyolefin, features a 9.5mm inside diameter and 150-foot length on a spool. This black tubing operates between -150°C and -75°C, is VDE approved, and ELV compliant. It is designed for high-temperature applications and is not halogen-free.
TE Connectivity DR-25-3/8-0-SP technical specifications.
| Approvals | VDE |
| Body Material | ELASTOMER |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| High Temperature Compatible | Yes |
| Inside Diameter | 9.5mm |
| Lead Free | Not Applicable |
| Length | 150foot |
| Material | ELASTOMER, Polyolefin |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -75°C |
| Orientation | Straight |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | DR-25 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DR-25-3/8-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
