TE Connectivity DR-25-TW-1-1/4-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Spool |
| Series | Thermofit DR-25-TW |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DR-25-TW-1-1/4-0-SP to view detailed technical specifications.
No datasheet is available for this part.