
TE CONNECTIVITY / RAYCHEM DR-25-TW-3/8-0-SP Heat Shrink Tubing, 9.5 mm, 0.375 ", 2:1, Black, 246.07 ft, 75 m New
TE Connectivity DR-25-TW-3/8-0-SP technical specifications.
| Color | Black |
| Inside Diameter | 9.5mm |
| Length | 1m |
| Material | ELASTOMER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DR-25 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DR-25-TW-3/8-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
