
TE Connectivity DRB12-128PANE-L018 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Total Number of Contacts | 128 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DRB12-128PANE-L018 to view detailed technical specifications.
No datasheet is available for this part.