TE Connectivity DRC16-24SA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Manufacturer Series | DRC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DRC16-24SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.