
TE Connectivity DRC16-24SB-P013 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DRC16-24SB-P013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.