TE Connectivity DRC26-40SB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Nickel (Ni) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DRC26-40SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.