
TE Connectivity DRC26-60S07 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 68.58mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.448inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Pitch | 0.174inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 36.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DRC26-60S07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.