TE Connectivity DRS16C04 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 16 |
| Package Quantity | 25 |
| Series | DRD |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DRS16C04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.