TE Connectivity DRS16CRA04 technical specifications.
| Actuator Type | Rotary |
| Package/Case | Metal |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 25 |
| Series | DR |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DRS16CRA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.