TE Connectivity DRS16RA04 technical specifications.
| Actuator Length | 19mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Series | DR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DRS16RA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.