TE Connectivity DS-331-PIN technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DS-331-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.