
Conn Housing RCP 8 POS Crimp ST Cable Mount Gray Package Automotive
TE Connectivity DT04-08PA-E008 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT04-08PA-E008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.