Eight-position, male contact, rectangular wire housing designed for crimp termination. Rated for 13 amps signal current, this black, automotive-grade cable mount connector ensures reliable interconnectivity.
TE Connectivity DT04-08PB technical specifications.
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT04-08PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.