TE Connectivity DT04-12PA-LE06 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Flange Mount |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 250VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DT04-12PA-LE06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.