2-position male receptacle connector for general use. Features crimp termination and a rated current of 13A for signal applications. Operates reliably within a temperature range of -55°C to 125°C.
TE Connectivity DT04-2P-E004 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT04-2P-E004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.