This 2-contact RCP wire housing features a crimp termination method and a straight body orientation. It has a terminal pitch of 5.46mm and is designed for cable mount applications. The operating temperature range is from -55°C to 125°C.
TE Connectivity DT04-2P-TN81 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 5.46mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DT04-2P-TN81 to view detailed technical specifications.
No datasheet is available for this part.