
Six-position male crimp wire housing for inline applications. Features a temperature range of -55°C to 125°C and supports wire gauges from 20 AWG to 14 AWG. Rated for a signal current of 13A.
TE Connectivity DT04-6P-CE09 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT04-6P-CE09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.