
TE Connectivity DT042P-CE09 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 55.91mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.684inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Pitch | 5.5mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 0.691inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT042P-CE09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.