
4-way receptacle connector housing, wire-to-wire system, featuring copper alloy contacts with nickel plating and a 13A current rating. This black, thin-wall DT series connector housing offers a 2-row configuration with a 0.175-inch pitch and is polarized for secure mating. Operating within a -55°C to 125°C temperature range, it is UL94 V-0 flammability rated and lead-free compliant. The housing is sealable and serviceable, with strain relief available via accessory.
TE Connectivity DT044P-CE02 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 45.92mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Pitch | 0.175inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 0.776inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT044P-CE02 to view detailed technical specifications.
No datasheet is available for this part.