
This 4-position, 2-row wire-to-wire receptacle connector is made of black housing and has a black color. It is compliant with ELV and has a flammability rating of UL94 V-0. The connector is polarized and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is serviceable and has a width of 0.776inch and a length of 0.822inch, with a height of 2.296inch and a pitch of 0.175inch.
TE Connectivity DT044P-CE09 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.296inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.822inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Pitch | 0.175inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 0.776inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT044P-CE09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
