Eight-contact female plug assembly for general rectangular connector applications. Features a rated current of 13A for signal contacts.
TE Connectivity DT06-08SA technical specifications.
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT06-08SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.