The DT06-08SB-C015 is an 8-contact crimpable wire housing from TE Connectivity. It features a 2-row, straight body orientation and is designed for cable mounting. The housing is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 250VDC. It can handle a maximum current of 13A per contact. The termination method is crimp, making it suitable for use in a variety of applications.
TE Connectivity DT06-08SB-C015 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 250VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DT06-08SB-C015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.