The DT06-08SB-CE06 is an 8-contact PL crimp wire housing from TE Connectivity. It features a straight body orientation and is designed for cable mount applications. The housing is rated for operation between -55°C and 125°C and can handle a maximum voltage of 250VDC. Each contact has a maximum current rating of 13A.
TE Connectivity DT06-08SB-CE06 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 250VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DT06-08SB-CE06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.