TE Connectivity DT06-12S-B031 technical specifications.
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT06-12S-B031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.