Two-contact female combination line connector featuring crimp termination. This straight plug offers a maximum operating temperature of 125°C and a minimum of -55°C. Constructed with thermoplastic insulation in gray, it boasts a 13A rated current for signal applications and a dielectric withstanding voltage of 1500VAC. The contacts are finished with nickel for reliable connectivity.
TE Connectivity DT06-2S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 13 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | GRAY |
| Number Of Connectors | ONE |
| Contact Finish Termination | Nickel (Ni) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT06-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.