Two-contact female plug assembly designed for crimp termination. Features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Rated for 13A signal current.
TE Connectivity DT06-2S-C015 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT06-2S-C015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.