
Two-contact female plug assembly designed for reliable signal transmission. Features a crimp termination type for secure wire connections. Operates effectively within a wide temperature range, from -55°C to 125°C. Rated for a signal current of 13A, ensuring robust performance in demanding applications.
TE Connectivity DT06-2S-E004 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT06-2S-E004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.