TE Connectivity DT06-2S-LC01 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5.46mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DT06-2S-LC01 to view detailed technical specifications.
No datasheet is available for this part.