4-position, 2-row female socket combination line connector for wire-to-wire applications. Features a grey housing, UL94 V-0 flammability rating, and operates within a -55°C to 125°C temperature range. This polarized, sealable, and serviceable connector utilizes crimp termination and is designed for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT06-4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.94mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.716inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.175inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 18.39mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT06-4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
