
Automotive-grade wire housing for crimp termination, featuring 4 female contacts. Designed for cable mounting, this connector operates reliably within a wide temperature range of -55°C to 125°C. Rated for a signal current of 13A, it ensures robust electrical connections in demanding environments.
TE Connectivity DT06-4S-C015 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT06-4S-C015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.