
Automotive-grade wire housing for 4-position crimp connections. Features female contacts with a rated current of 13A for signal applications. Operates reliably across a wide temperature range, from -55°C to 125°C. Designed for cable mounting with a straight configuration.
TE Connectivity DT06-4S-EP11 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT06-4S-EP11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.