
This 12-position socket connector features a 2-row configuration with a 0.175inch pitch. It is designed for use in applications where a high level of reliability is required, as indicated by its UL94 V-0 flammability rating. The connector is compliant with ELV regulations and is suitable for use in environments with operating temperatures ranging from -55°C to 125°C. It is available in a black housing color and is compatible with wire-to-wire connector systems.
TE Connectivity DT0612SA-CE12 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 43.21mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.597inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.175inch |
| Polarized | No |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 0.82inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT0612SA-CE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.