
3-way male plug connector housing, DT Series, black, thin wall design. Features a wire-to-wire connector system with a 13A current rating and nickel-plated copper alloy contacts. Operates from -55°C to 125°C, is UL94 V-0 flammability rated, and RoHS compliant. This polarized, sealable connector has a 8.7mm pitch and is serviceable.
TE Connectivity DT063S-CE06 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.118inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.718inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Pitch | 8.7mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 23.72mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT063S-CE06 to view detailed technical specifications.
No datasheet is available for this part.