
The DT068SA-CE10 is an 8-contact socket connector from TE Connectivity with a current rating of 13A. It features copper alloy contacts with nickel plating and a crimp termination. The connector is designed for use in temperatures ranging from -55°C to 125°C. The contacts are made of copper alloy and have a black color. The connector is suitable for general use.
TE Connectivity DT068SA-CE10 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | DT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT068SA-CE10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.