TE Connectivity DT13-24PAB-R015 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 48 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT13-24PAB-R015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.