Two-position, right-angle wire-to-device connector assembly featuring a grey housing and copper alloy contacts with nickel plating. This polarized connector offers solder termination and operates within a -55°C to 125°C temperature range, with a 1.5kV voltage rating. Its UL94 V-0 flammability rating and sealable design ensure reliable performance.
TE Connectivity DT13-2P technical specifications.
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.08inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 35.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Termination |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 0.215inch |
| Polarized | Yes |
| Sealable | Yes (With) |
| Series | DT13 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 1.08inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT13-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.