TE Connectivity DT15-8P technical specifications.
| Contact Material | Copper Alloy |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5.46mm |
| Series | DT15 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DT15-8P to view detailed technical specifications.
No datasheet is available for this part.