TE Connectivity DTB26B15-19BN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTB26B15-19BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.