
TE Connectivity DTF13-2P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.3 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTF13-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.