TE Connectivity DTHD04-1-08PA technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 60A |
| Depth | 52.53mm |
| Diameter | 20.32mm |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Termination | Crimp |
| Width | 23.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTHD04-1-08PA to view detailed technical specifications.
No datasheet is available for this part.