TE Connectivity DTM06-08SA-E007 technical specifications.
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 7.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTM06-08SA-E007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.