Eight-position, two-row wire-to-wire connector housing with a 4mm pitch, designed for cable mounting. Features gold-plated copper female socket contacts and a black housing. Operates within a temperature range of -55°C to 150°C, offering sealed and serviceable capabilities. This polarized, rectangular connector system is RoHS compliant and ELV compliant.
TE Connectivity DTM06-08SA-EE04 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Height | 0.6inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.185inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 4mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DTM |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.245inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTM06-08SA-EE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
