12-way male plug connector for wire-to-wire applications. Features crimp termination with copper alloy contacts plated in nickel, rated for 7.5A. Operates within a -55°C to 125°C temperature range. This polarized, sealable connector system has a 4mm pitch and a two-row configuration.
TE Connectivity DTM0612SB technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 7.5A |
| Depth | 43.69mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.6inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 4mm |
| Polarized | Yes |
| Sealable | Yes (With) |
| Series | DTM |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTM0612SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.