TE Connectivity DTMH04-2PA technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 0.638inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.62inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Pitch | 4mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 18.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTMH04-2PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
