TE Connectivity DTMH04-3PB technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTMH04-3PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.