Two-position, single-row wire-to-wire connector housing for crimp termination. Features a black, free-hanging male housing with a grey, female socket contact system. Constructed with gold-plated copper contacts, this polarized connector operates within a -55°C to 150°C temperature range and is RoHS compliant.
TE Connectivity DTMH06-2SA technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Height | 12.9mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 27.56inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DTMH |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTMH06-2SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.